-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, 1.25MHz Step-Up Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8427
|
Newark | Dc/Dc Conv, Boost, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:25V, Output Current:2A, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1961EMS8E#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 690 |
|
$3.9700 / $6.3400 | Buy Now |
DISTI #
LT1961EMS8E#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ 1.5A 8MSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
5106 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-LT1961EMS8E#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 1.25MHz Boost Sw Reg RoHS: Compliant | 656 |
|
$3.0600 / $6.1000 | Buy Now |
DISTI #
V36:1790_06419230
|
Arrow Electronics | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2348 | Americas - 1310 |
|
$3.0500 / $4.4390 | Buy Now |
|
Analog Devices Inc | 1.5A, 1.25MHz Boost Sw Reg Min Qty: 1 Package Multiple: 50 | 1072 |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
LT1961EMS8EPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷25VDC, Uout: 1.2÷35VDC, 1.5A, Ch: 1 Min Qty: 1 | 16 |
|
$3.1900 / $4.5300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 114 |
|
$5.6970 | Buy Now |
DISTI #
LT1961EMS8E#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9500 / $3.2300 | Buy Now |
DISTI #
C1S424500074981
|
Chip1Stop | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$3.1900 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1961EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1961EMS8E#PBF
Analog Devices Inc
1.5A, 1.25MHz Step-Up Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1961EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1961EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1961IMS8E | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1961EMS8E#PBF vs LT1961IMS8E |
LT1961EMS8E | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1961EMS8E#PBF vs LT1961EMS8E |
LT1961IMS8E#TRPBF | LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1961EMS8E#PBF vs LT1961IMS8E#TRPBF |
LT1961EMS8E#PBF | LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1961EMS8E#PBF vs LT1961EMS8E#PBF |
LT1961EMS8E#TR | LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1961EMS8E#PBF vs LT1961EMS8E#TR |
LT1961IMS8E#TRPBF | 1.5A, 1.25MHz Step-Up Switching Regulator | Analog Devices Inc | LT1961EMS8E#PBF vs LT1961IMS8E#TRPBF |
LT1961IMS8E#TR | IC 3 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | Linear Technology | LT1961EMS8E#PBF vs LT1961IMS8E#TR |
LT1961IMS8E#PBF | LT1961 - 1.5A, 1.25MHz Step-Up Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1961EMS8E#PBF vs LT1961IMS8E#PBF |
LT1961IMS8E#TR | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1961EMS8E#PBF vs LT1961IMS8E#TR |
LT1961EMS8E#TR | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1961EMS8E#PBF vs LT1961EMS8E#TR |