Part Details for LT1956EFE-5#PBF by Analog Devices Inc
Overview of LT1956EFE-5#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1956EFE-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5075
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:60V, Max Output Current:1.5A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT1956EFE-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$5.9300 / $12.4300 | Buy Now |
DISTI #
LT1956EFE-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 1.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$5.7000 / $12.4300 | Buy Now |
DISTI #
584-LT1956EFE-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 55 |
|
$5.7000 / $12.6800 | Buy Now |
|
Analog Devices Inc | Hi V, 1.5A, 500kHz Buck Sw Reg Package Multiple: 95 | 1919 |
|
$5.7000 / $12.4300 | Buy Now |
|
Rochester Electronics | LT1956 - 1.5A 500kHz High Voltage Step-down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$5.3800 / $6.3300 | Buy Now |
DISTI #
LT1956EFE-5#PBF
|
IBS Electronics | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO16 Min Qty: 57 Package Multiple: 1 | 123 |
|
$6.1695 | Buy Now |
DISTI #
LT1956EFE-5#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$5.8900 / $6.8400 | Buy Now |
DISTI #
SMC-LT1956EFE-5#PBF
|
Sensible Micro Corporation | Conv Dc-Dc 5.5V To 60V Step Down Single-Out 5V 3A 16-Pin Tssop Ep Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1518+ Container: Tape & Reel | 98 |
|
$7.2180 / $7.8195 | RFQ |
Part Details for LT1956EFE-5#PBF
LT1956EFE-5#PBF CAD Models
LT1956EFE-5#PBF Part Data Attributes
|
LT1956EFE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1956EFE-5#PBF
Analog Devices Inc
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1956EFE-5#PBF
This table gives cross-reference parts and alternative options found for LT1956EFE-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956EFE-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1956IFE-5#TR | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#PBF vs LT1956IFE-5#TR |
LT1956EFE-5#TR | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#PBF vs LT1956EFE-5#TR |
LT1956EFE-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5#PBF vs LT1956EFE-5 |
LT1956EFE-5 | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#PBF vs LT1956EFE-5 |
LT1956IFE-5#PBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#PBF vs LT1956IFE-5#PBF |
LT1956IFE-5 | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#PBF vs LT1956IFE-5 |
LT1956IFE-5#TRPBF | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1956EFE-5#PBF vs LT1956IFE-5#TRPBF |
LT1956IFE-5#TRPBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#PBF vs LT1956IFE-5#TRPBF |
LT1956EFE-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5#PBF vs LT1956EFE-5#TR |
LT1956IFE-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5#PBF vs LT1956IFE-5#TR |