-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Switch Synchronous Forward Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1952IGN-1#TRPBF | Analog Devices | 1x Switch Sync For Cntr | |
LT1952IGN#TRPBF | Analog Devices | 1x Switch Sync For Cntr | |
LT1952IGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5074
|
Newark | Pwm Controller, 25V, Nssop-16, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:6.5V, Supply Voltage Max:25V, Ic Case/Package:Nssop Rohs Compliant: Yes |Analog Devices LT1952IGN-1#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$6.2200 / $12.1800 | Buy Now |
DISTI #
LT1952IGN-1#PBF-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$6.0125 / $12.9500 | Buy Now |
DISTI #
584-LT1952IGN-1#PBF
|
Mouser Electronics | Switching Controllers 1x Switch Sync For Cntr RoHS: Compliant | 100 |
|
$5.9900 / $12.5300 | Buy Now |
|
Analog Devices Inc | 1x Switch Sync For Cntr Package Multiple: 100 | 1318 |
|
$6.0125 / $12.9500 | Buy Now |
DISTI #
LT1952IGN-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2100 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1952IGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1952IGN-1#PBF
Analog Devices Inc
Single Switch Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1952IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1952IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1952EGN-1#TRPBF | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952IGN-1#PBF vs LT1952EGN-1#TRPBF |
LT1952IGN-1#PBF | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952IGN-1#PBF vs LT1952IGN-1#PBF |
LT1952IGN-1#TR | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952IGN-1#PBF vs LT1952IGN-1#TR |
LT1952IGN-1 | Switching Controller, Current-mode, 1A, 560kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1952IGN-1#PBF vs LT1952IGN-1 |
LT1952IGN-1#TRPBF | Single Switch Synchronous Forward Controller | Analog Devices Inc | LT1952IGN-1#PBF vs LT1952IGN-1#TRPBF |
LT1952IGN-1 | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952IGN-1#PBF vs LT1952IGN-1 |
LT1952EGN-1#TR | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952IGN-1#PBF vs LT1952EGN-1#TR |
LT1952EGN-1 | LT1952 - Single Switch Synchronous Forward Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1952IGN-1#PBF vs LT1952EGN-1 |