Part Details for LT1949ES8#PBF by Analog Devices Inc
Overview of LT1949ES8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1949ES8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2910
|
Newark | 600Khz 1A Sw Pwm Boost Conv Rohs Compliant: Yes |Analog Devices LT1949ES8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7300 / $6.4500 | Buy Now |
DISTI #
LT1949ES8#PBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 1A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
129 In Stock |
|
$4.0000 / $5.4100 | Buy Now |
DISTI #
584-LT1949ES8#PBF
|
Mouser Electronics | Switching Voltage Regulators 600kHz, 1A Switch PWM DC/DC Conv RoHS: Compliant | 73 |
|
$4.0000 / $5.4100 | Buy Now |
|
Analog Devices Inc | 600kHz, 1A Switch PWM DC/DC Co Min Qty: 1 Package Multiple: 100 | 4326 |
|
$3.2000 / $5.4100 | Buy Now |
|
Rochester Electronics | LT1949 - 600KHZ, 1A Switch PWM DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 229 |
|
$3.9700 / $4.6700 | Buy Now |
DISTI #
LT1949ES8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1300 / $4.5300 | Buy Now |
Part Details for LT1949ES8#PBF
LT1949ES8#PBF CAD Models
LT1949ES8#PBF Part Data Attributes
|
LT1949ES8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1949ES8#PBF
Analog Devices Inc
600kHz, 1A Switch PWM DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1949ES8#PBF
This table gives cross-reference parts and alternative options found for LT1949ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1949ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1949IS8#PBF | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949ES8#PBF vs LT1949IS8#PBF |
LT1949IS8#TRPBF | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949ES8#PBF vs LT1949IS8#TRPBF |
LT1949ES8#TRPBF | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949ES8#PBF vs LT1949ES8#TRPBF |
LT1949IS8#TR | Switching Regulator, Current-mode, 1.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1949ES8#PBF vs LT1949IS8#TR |
LT1949ES8 | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949ES8#PBF vs LT1949ES8 |
LT1949IS8 | Switching Regulator, Current-mode, 1.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1949ES8#PBF vs LT1949IS8 |
LT1949ES8#TR | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949ES8#PBF vs LT1949ES8#TR |
LT1949IS8 | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949ES8#PBF vs LT1949IS8 |
LT1949ES8 | Switching Regulator, Current-mode, 1.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1949ES8#PBF vs LT1949ES8 |
LT1949IS8#TR | LT1949 - 600kHz, 1A Switch PWM DC/DC Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1949ES8#PBF vs LT1949IS8#TR |