Part Details for LT1947EMS by Linear Technology
Overview of LT1947EMS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1947EMSE#TRPBF | Analog Devices | Adj Out TFT-LCD 3x Sw Reg | |
LT1947EMSE#PBF | Analog Devices | Adj Out TFT-LCD 3x Sw Reg | |
LT1947EMS#PBF | Analog Devices | Adj Out TFT-LCD 3x Sw Reg |
Price & Stock for LT1947EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Adjustable Output TFT-LCD Triple Switching Regulator | 8273 |
|
$6.2180 / $9.3260 | Buy Now |
Part Details for LT1947EMS
LT1947EMS CAD Models
LT1947EMS Part Data Attributes
|
LT1947EMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1947EMS
Linear Technology
LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1947EMS
This table gives cross-reference parts and alternative options found for LT1947EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1947EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1947EMS#PBF | LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1947EMS vs LT1947EMS#PBF |
LT1947EMS#TR | Switching Regulator, Current-mode, 2A, 3500kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT1947EMS vs LT1947EMS#TR |
LT1947EMS | Switching Regulator, Current-mode, 2A, 3500kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT1947EMS vs LT1947EMS |
LT1947EMS#TRPBF | LT1947 - Adjustable Output TFT-LCD Triple Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1947EMS vs LT1947EMS#TRPBF |
LT1947EMS#PBF | Adjustable Output TFT-LCD Triple Switching Regulator | Analog Devices Inc | LT1947EMS vs LT1947EMS#PBF |
LT1947EMS#TRPBF | Adjustable Output TFT-LCD Triple Switching Regulator | Analog Devices Inc | LT1947EMS vs LT1947EMS#TRPBF |