-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller, Current-mode, 0.4A, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1945EMS#PBF | Analog Devices | 2x uP DC/DC Conv w/ Pos & Neg | |
LT1945EMS#TRPBF | Analog Devices | 2x uP DC/DC Conv w/ Pos & Neg |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1945EMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1945EMS
Analog Devices Inc
Dual Switching Controller, Current-mode, 0.4A, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1945EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1945EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1945IMS#TRPBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS vs LT1945IMS#TRPBF |
LT1945EMS#PBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS vs LT1945EMS#PBF |
LT1945IMS#TRPBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS vs LT1945IMS#TRPBF |
LT1945IMS#TR | IC 0.4 A DUAL SWITCHING CONTROLLER, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT1945EMS vs LT1945IMS#TR |
LT1945EMS#TR | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS vs LT1945EMS#TR |
LT1945EMS#PBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS vs LT1945EMS#PBF |
LT1945IMS | IC 0.4 A DUAL SWITCHING CONTROLLER, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT1945EMS vs LT1945IMS |
LT1945EMS#TR | Dual Switching Controller, PDSO10 | Analog Devices Inc | LT1945EMS vs LT1945EMS#TR |
LT1945EMS#TRPBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS vs LT1945EMS#TRPBF |
LT1945EMS | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS vs LT1945EMS |