LT1944-1EMS#TRPBF
Description: Dual Micropower Step-Up DC/DC Converter

Overview of LT1944-1EMS#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1944-1EMS#TRPBF Analog Devices 2x uP Boost DC/DC Conv
DC445A Analog Devices LT1944-1EMS - Triple Output Po
LT1944-1EMS#PBF Analog Devices 2x uP Boost DC/DC Conv

Price & Stock for LT1944-1EMS#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LT1944-1EMS#TRPBFTR-ND
DigiKey IC REG BOOST ADJ DL 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.0375
$3.0375 Buy Now
DISTI # 584-LT1944-1EMSTRPBF
Mouser Electronics Switching Voltage Regulators 2x uP Boost DC/DC Conv RoHS: Compliant 0
  • 2,500 $3.2600
$3.2600 Order Now
Analog Devices Inc 2x uP Boost DC/DC Conv Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $2.7900
  • 1,000 $2.4300
  • 2,500 $3.0375
$2.4300 / $3.0375 Buy Now
DISTI # LT1944-1EMSTRPB
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.2600
  • 5,000 $3.1400
$3.1400 / $3.2600 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 509
RFQ

CAD Models for LT1944-1EMS#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1944-1EMS#TRPBF by Analog Devices Inc

LT1944-1EMS#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1661
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
CONSTANT OFF TIME
Input Voltage-Max
12 V
Input Voltage-Min
1.2 V
Input Voltage-Nom
1.2 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.225 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT1944-1EMS#TRPBF
    Analog Devices Inc
    Dual Micropower Step-Up DC/DC Converter
    VS

Alternate Parts for LT1944-1EMS#TRPBF

This table gives cross-reference parts and alternative options found for LT1944-1EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1944-1EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1944-1EMS#TR Switching Regulator, 0.225A, PDSO10 Analog Devices Inc LT1944-1EMS#TRPBF vs LT1944-1EMS#TR
LT1944-1EMS#TR LT1944-1 - Dual Micropower Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1944-1EMS#TRPBF vs LT1944-1EMS#TR
LT1944-1EMS#TRPBF LT1944-1 - Dual Micropower Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1944-1EMS#TRPBF vs LT1944-1EMS#TRPBF
Part Number Description Manufacturer Compare
LT1944-1EMS#TR LT1944-1 - Dual Micropower Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1944-1EMS#TRPBF vs LT1944-1EMS#TR
LT1944-1EMS#TRPBF LT1944-1 - Dual Micropower Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT1944-1EMS#TRPBF vs LT1944-1EMS#TRPBF
LT1944-1EMS#TR Switching Regulator, 0.225A, PDSO10 Analog Devices Inc LT1944-1EMS#TRPBF vs LT1944-1EMS#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1944-1EMS#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1944-1EMS#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1944-1EMS#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1944-1EMS#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1944-1EMS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1944-1EMS#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1944-1EMS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1944-1EMS#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1944-1EMS#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: