There are no models available for this part yet.
Overview of LT1936HMS8E by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1936HMS8E#TRPBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg | |
LT1936HMS8E#PBF | Analog Devices | 1.4A, 500kHz Buck Sw Reg |
Price & Stock for LT1936HMS8E by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$15.7050 | Buy Now |
CAD Models for LT1936HMS8E by Linear Technology
Part Data Attributes for LT1936HMS8E by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8E
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
600 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LT1936HMS8E
This table gives cross-reference parts and alternative options found for LT1936HMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1936HMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1936IMS8E | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936HMS8E vs LT1936IMS8E |
LT1936IMS8E#PBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936HMS8E vs LT1936IMS8E#PBF |
LT1936IMS8E#TR | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936HMS8E vs LT1936IMS8E#TR |
LT1936IMS8E | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936HMS8E vs LT1936IMS8E |
LT1936IMS8E#TR | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936HMS8E vs LT1936IMS8E#TR |
LT1936EMS8E#PBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936HMS8E vs LT1936EMS8E#PBF |
LT1936EMS8E#TR | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936HMS8E vs LT1936EMS8E#TR |
LT1936IMS8E#TRPBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936HMS8E vs LT1936IMS8E#TRPBF |
LT1936EMS8E#PBF | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936HMS8E vs LT1936EMS8E#PBF |
LT1936EMS8E | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936HMS8E vs LT1936EMS8E |
Related Parts for LT1936HMS8E
-
SAK-XC164CS-32F40FBB-AMicrocontrollers
-
LT1680ISWSwitching Regulator or Controllers
-
VIPER26HNOther Analog ICs
-
MCP130T-300I/TTPower Management Circuits
-
AD9226ARSAnalog to Digital Converters
-
LT1633CSOperational Amplifiers
-
LT3021ES8Linear Regulator ICs
-
MAX488EPALine Driver or Receivers
-
TJA1049TKNetwork Interfaces