Part Details for LT1934IDCB-1#TR by Linear Technology
Overview of LT1934IDCB-1#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1934IDCB-1#TRMPBF | Analog Devices | uP Buck Sw Regs in SOT | |
LT1934IDCB#TRMPBF | Analog Devices | uP Buck Sw Regs in SOT | |
LT1934IDCB-1#TRPBF | Analog Devices | uP Buck Sw Regs in SOT |
Part Details for LT1934IDCB-1#TR
LT1934IDCB-1#TR CAD Models
LT1934IDCB-1#TR Part Data Attributes
|
LT1934IDCB-1#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1934IDCB-1#TR
Linear Technology
IC 0.16 A SWITCHING REGULATOR, PDSO6, 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.12,20 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT1934IDCB-1#TR
This table gives cross-reference parts and alternative options found for LT1934IDCB-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1934IDCB-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1934EDCB-1#PBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934IDCB-1#TR vs LT1934EDCB-1#PBF |
LT1934IDCB-1#PBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934IDCB-1#TR vs LT1934IDCB-1#PBF |
LT1934IDCB-1 | IC 0.16 A SWITCHING REGULATOR, PDSO6, 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT1934IDCB-1#TR vs LT1934IDCB-1 |
LT1934IDCB-1#TRPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934IDCB-1#TR vs LT1934IDCB-1#TRPBF |
LT1934IDCB-1#TRMPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934IDCB-1#TR vs LT1934IDCB-1#TRMPBF |
LT1934EDCB-1#TRPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934IDCB-1#TR vs LT1934EDCB-1#TRPBF |
LT1934EDCB-1#TR | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934IDCB-1#TR vs LT1934EDCB-1#TR |
LT1934IDCB-1#TRPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934IDCB-1#TR vs LT1934IDCB-1#TRPBF |
LT1934IDCB-1#PBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934IDCB-1#TR vs LT1934IDCB-1#PBF |
LT1934EDCB-1 | IC 0.16 A SWITCHING REGULATOR, PDSO6, 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT1934IDCB-1#TR vs LT1934EDCB-1 |