Part Details for LT1934EDCB#TR by Analog Devices Inc
Overview of LT1934EDCB#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1934EDCB-1#TRMPBF | Analog Devices | uP Buck Sw Regs in SOT | |
LT1934EDCB#TRMPBF | Analog Devices | uP Buck Sw Regs in SOT | |
LT1934EDCB-1#TRPBF | Analog Devices | uP Buck Sw Regs in SOT |
Part Details for LT1934EDCB#TR
LT1934EDCB#TR CAD Models
LT1934EDCB#TR Part Data Attributes
|
LT1934EDCB#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1934EDCB#TR
Analog Devices Inc
Switching Regulator, Current-mode, 0.49A, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.49 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT1934EDCB#TR
This table gives cross-reference parts and alternative options found for LT1934EDCB#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1934EDCB#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1934EDCB#TR | IC 0.49 A SWITCHING REGULATOR, PDSO6, 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT1934EDCB#TR vs LT1934EDCB#TR |
LT1934IDCB#PBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934EDCB#TR vs LT1934IDCB#PBF |
LT1934IDCB#TRMPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934EDCB#TR vs LT1934IDCB#TRMPBF |
LT1934EDCB#TRPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934EDCB#TR vs LT1934EDCB#TRPBF |
LT1934IDCB | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934EDCB#TR vs LT1934IDCB |
LT1934EDCB#TRMPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934EDCB#TR vs LT1934EDCB#TRMPBF |
LT1934IDCB#TR | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934EDCB#TR vs LT1934IDCB#TR |
LT1934IDCB#TR | IC 0.49 A SWITCHING REGULATOR, PDSO6, 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT1934EDCB#TR vs LT1934IDCB#TR |
LT1934EDCB#PBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934EDCB#TR vs LT1934EDCB#PBF |
LT1934EDCB | IC 0.49 A SWITCHING REGULATOR, PDSO6, 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229, DFN-6, Switching Regulator or Controller | Linear Technology | LT1934EDCB#TR vs LT1934EDCB |