There are no models available for this part yet.
Overview of LT1933HDCB by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LT1933HDCB by Analog Devices Inc
Part Data Attributes for LT1933HDCB by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-N6
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.05 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
600 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for LT1933HDCB
This table gives cross-reference parts and alternative options found for LT1933HDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1933HDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1933IDCB#PBF | LT1933IDCB#PBF | Analog Devices Inc | LT1933HDCB vs LT1933IDCB#PBF |
LT1933IDCB#TRMPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933HDCB vs LT1933IDCB#TRMPBF |
LT1933HDCB#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933HDCB vs LT1933HDCB#TRM |
LT1933HDCB#TRPBF | 600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages | Analog Devices Inc | LT1933HDCB vs LT1933HDCB#TRPBF |
LT1933IDCB | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933HDCB vs LT1933IDCB |
LT1933IDCB#TRM | Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1933HDCB vs LT1933IDCB#TRM |
LT1933HDCB#TR | LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT1933HDCB vs LT1933HDCB#TR |
Related Parts for LT1933HDCB
-
AT91SAM9XE512B-QUMicrocontrollers
-
LTM8027MPV#PBFSwitching Regulator or Controllers
-
AM2GH-2405SZOther Analog ICs
-
TPS2044DRPower Management Circuits
-
BSC030P03NS3GPower Field-Effect Transistors
-
UCC27511AQDBVRQ1Peripheral Drivers
-
EP3C5M164I7Field Programmable Gate Arrays
-
LT1631CSOperational Amplifiers
-
LT138AKLinear Regulator ICs