-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930AES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
LT1930AES5#TRPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
DC634A | Analog Devices | LT1930AES5 - Avalanche Photodi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8399
|
Newark | Dc/Dc Conv, Boost, 2.2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.45V, Input Voltage Max:16V, Max Output Current:1A, Ic Case/Package:Tsot-23, Efficiency:- Rohs Compliant: Yes |Analog Devices LT1930AES5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 244 |
|
$4.6200 / $6.4700 | Buy Now |
DISTI #
505-LT1930AES5#TRMPBFCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1A TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5072 In Stock |
|
$3.3625 / $8.2800 | Buy Now |
DISTI #
584-LT1930AES5TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1A, 1.2MHz/2.2MHz, Boost DC/DC Convs in RoHS: Compliant | 10181 |
|
$3.5500 / $5.5200 | Buy Now |
|
Analog Devices Inc | 1A, 1.2MHz/2.2MHz, Boost DC/DC Package Multiple: 500 | 1015 |
|
$3.3625 / $8.2800 | Buy Now |
|
Quest Components | 2.5 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO5 | 663 |
|
$2.9139 / $7.9470 | Buy Now |
DISTI #
LT1930AES5TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.45÷16VDC, Uout: 1.6÷34VDC, 1A Min Qty: 1 | 0 |
|
$4.4900 / $6.7400 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 2.45÷16VDC, Uout: 1.6÷34VDC, 1A | 425 |
|
RFQ | |
DISTI #
LT1930AES5TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4800 / $3.7100 | Buy Now |
DISTI #
C1S424500074769
|
Chip1Stop | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 2.5A Automotive 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 362 |
|
$3.2900 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1930AES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1930AES5#TRMPBF
Analog Devices Inc
1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2900 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1930AES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1930AES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1930AES5#TRM | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1930AES5#TRMPBF vs LT1930AES5#TRM |
LT1930AES5#TR | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1930AES5#TRMPBF vs LT1930AES5#TR |
LT1930AES5#PBF | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930AES5#TRMPBF vs LT1930AES5#PBF |
LT1930AES5#TR | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930AES5#TRMPBF vs LT1930AES5#TR |
LT1930AES5#TRPBF | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930AES5#TRMPBF vs LT1930AES5#TRPBF |