Part Details for LT1886CS8#PBF by Analog Devices Inc
Overview of LT1886CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1886CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8390
|
Newark | Op-Amp, 700Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:700Mhz, Supply Voltage Range:± 2V To ± 6.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1886CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$6.3100 / $9.7000 | Buy Now |
DISTI #
LT1886CS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
149 In Stock |
|
$5.2904 / $9.3300 | Buy Now |
DISTI #
584-LT1886CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 700MHz, 200mA Op Amp RoHS: Compliant | 54 |
|
$5.2800 / $9.3200 | Buy Now |
|
Analog Devices Inc | 2x 700MHz, 200mA Op Amp Min Qty: 1 Package Multiple: 100 | 12030 |
|
$5.2904 / $9.3300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 700MHZ 8SO | 12030 |
|
RFQ |
Part Details for LT1886CS8#PBF
LT1886CS8#PBF CAD Models
LT1886CS8#PBF Part Data Attributes:
|
LT1886CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1886CS8#PBF
Analog Devices Inc
Dual 700MHz, 200mA Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5.5 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 100 V/us | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 530000 | |
Width | 3.9 mm |
Alternate Parts for LT1886CS8#PBF
This table gives cross-reference parts and alternative options found for LT1886CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1886CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1886CS8 | LT1886 - Dual 700MHz, 200mA Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1886CS8#PBF vs LT1886CS8 |
LT1886CS8 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1886CS8#PBF vs LT1886CS8 |
LT1886CS8#PBF | LT1886 - Dual 700MHz, 200mA Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1886CS8#PBF vs LT1886CS8#PBF |