There are no models available for this part yet.
Overview of LT1884CS8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1884CS8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
LT1884CS8#TRPBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A |
CAD Models for LT1884CS8#PBF by Linear Technology
Part Data Attributes for LT1884CS8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0014 µA
|
Bias Current-Max (IIB) @25C
|
0.0009 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Nom
|
1 V/us
|
Supply Current-Max
|
3.2 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
2200
|
Voltage Gain-Min
|
75000
|
Width
|
3.899 mm
|
Alternate Parts for LT1884CS8#PBF
This table gives cross-reference parts and alternative options found for LT1884CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1884CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1884CS8 | Operational Amplifier, 2 Func, 150uV Offset-Max, PDSO8 | Analog Devices Inc | LT1884CS8#PBF vs LT1884CS8 |
LT1884CS8#TR | Operational Amplifier, 2 Func, 150uV Offset-Max, PDSO8 | Analog Devices Inc | LT1884CS8#PBF vs LT1884CS8#TR |
LT1884CS8#TRPBF | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1884CS8#PBF vs LT1884CS8#TRPBF |
LT1884CS8#PBF | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | Analog Devices Inc | LT1884CS8#PBF vs LT1884CS8#PBF |
LT1884CS8#TR | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1884CS8#PBF vs LT1884CS8#TR |
LT1884CS8 | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1884CS8#PBF vs LT1884CS8 |
Related Parts for LT1884CS8#PBF
-
LTC1992CMS8#PBFOperational Amplifiers
-
ADG1419BRMZMultiplexers or Switches
-
IXFT30N60PPower Field-Effect Transistors
-
INA211AIDCKTPower Management Circuits
-
NCV8402ASTT1GPeripheral Drivers
-
LTC2870IUFD#TRPBFLine Driver or Receivers
-
LT3065EDD#TRPBFLinear Regulator ICs
-
NSPH106M25V2220TRFFixed Capacitors
-
SMBJ28CA-TRTransient Suppressors