Part Details for LT1884AIS8#TRPBF by Analog Devices Inc
Overview of LT1884AIS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1884AIS8#TRPBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
LT1884AIS8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1884AIS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1884AIS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7000 / $14.0900 | Buy Now |
DISTI #
584-LT1884AIS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
|
Analog Devices Inc | 2x/4x R2R Out, pA In Prec Op A Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.3600 / $14.0900 | Buy Now |
DISTI #
LT1884AIS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9200 / $7.1900 | Buy Now |
Part Details for LT1884AIS8#TRPBF
LT1884AIS8#TRPBF CAD Models
LT1884AIS8#TRPBF Part Data Attributes
|
LT1884AIS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1884AIS8#TRPBF
Analog Devices Inc
Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Width | 3.899 mm |
Alternate Parts for LT1884AIS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1884AIS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1884AIS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1884AIS8#PBF | Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | Analog Devices Inc | LT1884AIS8#TRPBF vs LT1884AIS8#PBF |
LT1884AIS8 | Operational Amplifier, 2 Func, 110uV Offset-Max, PDSO8 | Analog Devices Inc | LT1884AIS8#TRPBF vs LT1884AIS8 |
LT1884AIS8#PBF | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1884AIS8#TRPBF vs LT1884AIS8#PBF |
LT1884AIS8 | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1884AIS8#TRPBF vs LT1884AIS8 |
LT1884AIS8#TR | LT1884 - Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1884AIS8#TRPBF vs LT1884AIS8#TR |