Part Details for LT1817IS#PBF by Analog Devices Inc
Overview of LT1817IS#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1817IS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1817 - Quad 220MHz, 1500V/us Op Amp RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 221 |
|
$4.3300 / $5.0900 | Buy Now |
Part Details for LT1817IS#PBF
LT1817IS#PBF CAD Models
LT1817IS#PBF Part Data Attributes
|
LT1817IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1817IS#PBF
Analog Devices Inc
Quad 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Width | 3.9 mm |
Alternate Parts for LT1817IS#PBF
This table gives cross-reference parts and alternative options found for LT1817IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1817IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1817IS#TRPBF | LT1817 - Quad 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1817IS#PBF vs LT1817IS#TRPBF |
LT1817IS#TRPBF | Quad 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current | Analog Devices Inc | LT1817IS#PBF vs LT1817IS#TRPBF |
LT1817IS | LT1817 - Quad 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1817IS#PBF vs LT1817IS |
LT1817IS#PBF | LT1817 - Quad 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1817IS#PBF vs LT1817IS#PBF |