LT1814CGN
Description: Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16

Overview of LT1814CGN by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LT1814CGN by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1814CGN by Analog Devices Inc

LT1814CGN
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
5 µA
Common-mode Reject Ratio-Nom
85 dB
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
4.8895 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Slew Rate-Nom
750 V/us
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Unity Gain BW-Nom
100000
Width
3.899 mm
Want to compare parts?
  1. LT1814CGN
    Analog Devices Inc
    Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16
    VS

Alternate Parts for LT1814CGN

This table gives cross-reference parts and alternative options found for LT1814CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1814CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1814CGN#TR Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 Analog Devices Inc LT1814CGN vs LT1814CGN#TR
LT1814CGN#PBF Quad 3mA, 100MHz, 750V/µs Operational Amplifier Analog Devices Inc LT1814CGN vs LT1814CGN#PBF
LT1814CGN LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1814CGN vs LT1814CGN
Part Number Description Manufacturer Compare
LT1814CGN LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1814CGN vs LT1814CGN
LT1814CGN#PBF Quad 3mA, 100MHz, 750V/µs Operational Amplifier Analog Devices Inc LT1814CGN vs LT1814CGN#PBF
LT1814CGN#TR Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 Analog Devices Inc LT1814CGN vs LT1814CGN#TR
LT1814IGN#TR LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1814CGN vs LT1814IGN#TR
LT1814IGN LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1814CGN vs LT1814IGN
LT1814IGN#TR Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 Analog Devices Inc LT1814CGN vs LT1814IGN#TR
LT1814IGN#TRPBF Quad 3mA, 100MHz, 750V/µs Operational Amplifier Analog Devices Inc LT1814CGN vs LT1814IGN#TRPBF
LT1814IGN#PBF LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1814CGN vs LT1814IGN#PBF

Related Parts for LT1814CGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1814CGN by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1814CGN by Analog Devices Inc

  • Please alert me when LT1814CGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1814CGN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1814CGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1814CGN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1814CGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1814CGN by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: