LT1809IS6#TRMPBF
Description: Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps

Overview of LT1809IS6#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1809IS6#TRMPBF Analog Devices 1x 180MHz, 350V/µs R2R In & Ou
LT1809IS6#TRPBF Analog Devices 1x 180MHz, 350V/µs R2R In & Ou
LT6654AHS6-3.3#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LT1809IS6#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8371
Newark Op-Amp, 180Mhz, -40 To 85Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:180Mhz, Supply Voltage Range:2.5V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1809IS6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 612
  • 1 $6.3100
  • 10 $5.3600
  • 25 $5.1500
  • 50 $4.9500
  • 100 $4.7400
  • 250 $3.9100
  • 500 $3.6700
  • 1,000 $3.3500
$3.3500 / $6.3100 Buy Now
DISTI # 505-LT1809IS6#TRMPBFCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5105
In Stock
  • 1 $7.8100
  • 10 $5.3450
  • 25 $4.7080
  • 100 $3.9946
  • 250 $3.6488
  • 500 $3.4380
  • 1,000 $3.2630
  • 1,500 $3.1749
  • 2,500 $3.1125
$3.1125 / $7.8100 Buy Now
DISTI # 584-LT1809IS6#TRMPBF
Mouser Electronics High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps RoHS: Compliant 1776
  • 1 $7.1700
  • 10 $4.6900
  • 100 $3.9700
  • 250 $3.5900
  • 500 $3.4300
$3.4300 / $7.1700 Buy Now
Analog Devices Inc 1x 180MHz, 350V/µs R2R In & Ou Package Multiple: 500 2021
  • 1 $7.8100
  • 10 $5.3450
  • 25 $4.7080
  • 100 $3.9946
  • 250 $3.6488
  • 500 $3.4380
  • 1,000 $3.2630
  • 1,500 $3.1749
  • 2,500 $3.1125
$3.1125 / $7.8100 Buy Now
DISTI # 35212193
Verical Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 1000
  • 500 $2.5800
$2.5800 Buy Now
Bristol Electronics   52
RFQ
DISTI # LT1809IS6TRMPBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 0
  • 500 $3.4300
  • 1,000 $3.3500
  • 5,000 $3.2100
$3.2100 / $3.4300 Buy Now

CAD Models for LT1809IS6#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1809IS6#TRMPBF by Analog Devices Inc

LT1809IS6#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, SOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
14 µA
Common-mode Reject Ratio-Nom
86 dB
Input Offset Voltage-Max
4250 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
220 V/us
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
160000
Width
1.6 mm
Want to compare parts?
  1. LT1809IS6#TRMPBF
    Analog Devices Inc
    Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps
    VS

Alternate Parts for LT1809IS6#TRMPBF

This table gives cross-reference parts and alternative options found for LT1809IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1809IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1809IS6#TRM Operational Amplifier, 1 Func, 4250uV Offset-Max, PDSO6 Analog Devices Inc LT1809IS6#TRMPBF vs LT1809IS6#TRM
LT1809IS6#TRPBF LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TRPBF
LT1809IS6#TR LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TR
LT1809IS6#TRMPBF LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TRMPBF
LT1809IS6#TRM LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TRM
Part Number Description Manufacturer Compare
LT1809IS6#TRM LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TRM
LT1809IS6#TRPBF LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TRPBF
LT1809IS6#PBF LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#PBF
LT1809CS6 LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1809IS6#TRMPBF vs LT1809CS6
LT1809IS6#TRMPBF LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TRMPBF
LT1809IS6#PBF Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps Analog Devices Inc LT1809IS6#TRMPBF vs LT1809IS6#PBF
LT1809CS6 Operational Amplifier, 1 Func, 3750uV Offset-Max, BIPolar, PDSO6 Analog Devices Inc LT1809IS6#TRMPBF vs LT1809CS6
LT1809IS6#TRM Operational Amplifier, 1 Func, 4250uV Offset-Max, PDSO6 Analog Devices Inc LT1809IS6#TRMPBF vs LT1809IS6#TRM
LT1809IS6#TR LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1809IS6#TRMPBF vs LT1809IS6#TR

Related Parts for LT1809IS6#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1809IS6#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1809IS6#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1809IS6#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT1809IS6#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1809IS6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1809IS6#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1809IS6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1809IS6#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1809IS6#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: