Part Details for LT1801CDD by Analog Devices Inc
Overview of LT1801CDD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1801CDD#TRPBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In | |
LT1801CDD#PBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In |
Part Details for LT1801CDD
LT1801CDD CAD Models
LT1801CDD Part Data Attributes
|
LT1801CDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1801CDD
Analog Devices Inc
Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 70000 | |
Width | 3 mm |
Alternate Parts for LT1801CDD
This table gives cross-reference parts and alternative options found for LT1801CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1801CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1801IDD#TRPBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CDD vs LT1801IDD#TRPBF |
LT1801IDD#TR | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 | Analog Devices Inc | LT1801CDD vs LT1801IDD#TR |
LT1801CDD#PBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CDD vs LT1801CDD#PBF |
LT1801IDD#PBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CDD vs LT1801IDD#PBF |
LT1801CDD#TRPBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CDD vs LT1801CDD#TRPBF |