There are no models available for this part yet.
Overview of LT1801CDD#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1801CDD#TRPBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In | |
LT1801CDD#PBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1801CDD#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC OPAMP GP 70MHZ RRO 8DFN / Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin DFN EP T/R | 1200 |
|
$126.1200 / $145.5230 | Buy Now |
CAD Models for LT1801CDD#TRPBF by Linear Technology
Part Data Attributes for LT1801CDD#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
2 µA
|
Common-mode Reject Ratio-Nom
|
105 dB
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
20 V/us
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
70000
|
Width
|
3 mm
|
Alternate Parts for LT1801CDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1801CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1801CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1801CDD | LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1801CDD#TRPBF vs LT1801CDD |
LT1801CDD#PBF | LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1801CDD#TRPBF vs LT1801CDD#PBF |
Related Parts for LT1801CDD#TRPBF
-
STM32H743IIK6TRMicrocontrollers
-
LT1013IN8#PBFOperational Amplifiers
-
LT1776IS8#TRPBFSwitching Regulator or Controllers
-
LTC2160IUK#PBFAnalog to Digital Converters
-
FDS9933Power Field-Effect Transistors
-
TC1321EOADigital to Analog Converters
-
NX1117C15ZLinear Regulator ICs
-
S25FL256SAGBHVD00Flash Memories
-
SK041E475ZARFixed Capacitors