Part Details for LT1800CS5#TRM by Linear Technology
Overview of LT1800CS5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LT1800CS5#TRM
LT1800CS5#TRM CAD Models
LT1800CS5#TRM Part Data Attributes
|
LT1800CS5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1800CS5#TRM
Linear Technology
LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.75 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT1800CS5#TRM
This table gives cross-reference parts and alternative options found for LT1800CS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1800CS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1800CS5#TRMPBF | 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp | Analog Devices Inc | LT1800CS5#TRM vs LT1800CS5#TRMPBF |
LT1800CS5 | LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1800CS5#TRM vs LT1800CS5 |
LT1800CS5#PBF | Op Amp Single High Speed Amplifier R-R I/O 6.3V/12.6V Automotive 5-Pin TSOT-23 T/R | Analog Devices Inc | LT1800CS5#TRM vs LT1800CS5#PBF |
LT1800CS5#TR | LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1800CS5#TRM vs LT1800CS5#TR |
LT1800CS5#TRPBF | 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp | Analog Devices Inc | LT1800CS5#TRM vs LT1800CS5#TRPBF |
LT1800CS5#TRMPBF | LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1800CS5#TRM vs LT1800CS5#TRMPBF |
LT1800CS5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1800CS5#TRM vs LT1800CS5 |
LT1800CS5#TRPBF | LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1800CS5#TRM vs LT1800CS5#TRPBF |