Part Details for LT1792IS8 by Analog Devices Inc
Overview of LT1792IS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1792IS8
LT1792IS8 CAD Models
LT1792IS8 Part Data Attributes
|
LT1792IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1792IS8
Analog Devices Inc
Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 3700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4300 | |
Width | 3.9 mm |
Alternate Parts for LT1792IS8
This table gives cross-reference parts and alternative options found for LT1792IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1792IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA197IDR | Texas Instruments | $1.1549 | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125 | LT1792IS8 vs OPA197IDR |
LT1792ACN8#PBF | Analog Devices Inc | Check for Price | Low Noise, Precision, JFET Input Op Amp | LT1792IS8 vs LT1792ACN8#PBF |
UPC811G2 | NEC Electronics Group | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | LT1792IS8 vs UPC811G2 |
LT1792AIS8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1792IS8 vs LT1792AIS8 |
OPA197IDGKT | Texas Instruments | $0.9861 | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125 | LT1792IS8 vs OPA197IDGKT |
OPA197IDGKR | Texas Instruments | $0.8439 | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125 | LT1792IS8 vs OPA197IDGKR |
OPA197IDBVT | Texas Instruments | $1.1552 | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 5-SOT-23 -40 to 125 | LT1792IS8 vs OPA197IDBVT |
LT1792ACN8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1792IS8 vs LT1792ACN8 |
UPC811G2-E1-A | Renesas Electronics Corporation | Check for Price | High Stability, Low Offset Voltage J-FET Input Operational Amplifier, SOP, / | LT1792IS8 vs UPC811G2-E1-A |
LT1792IN8#PBF | Analog Devices Inc | Check for Price | Low Noise, Precision, JFET Input Op Amp | LT1792IS8 vs LT1792IN8#PBF |