Part Details for LT1786FCS#TR by Linear Technology
Overview of LT1786FCS#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC182A | Analog Devices | LT1786FCS - FLOATING/GROUNDED | |
LT1786FCS#PBF | Analog Devices | SMBus Progmable CCFL Sw Reg | |
LT1786FCS#TRPBF | Analog Devices | SMBus Progmable CCFL Sw Reg |
Part Details for LT1786FCS#TR
LT1786FCS#TR CAD Models
LT1786FCS#TR Part Data Attributes
|
LT1786FCS#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1786FCS#TR
Linear Technology
IC 0.1 A FLUORESCENT LIGHT CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SO-16, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LT1786FCS#TR
This table gives cross-reference parts and alternative options found for LT1786FCS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1786FCS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1786FCS#TR | Fluorescent Light Controller, Current-mode, 0.1A, 240kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1786FCS#TR vs LT1786FCS#TR |
LT1786FCS#TRPBF | SMBus Programmable CCFL Switching Regulator | Analog Devices Inc | LT1786FCS#TR vs LT1786FCS#TRPBF |