-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8307
|
Newark | Dc/Dc Conv, Buck, 1.25Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:25V, Max Output Current:1.5A, Ic Case/Package:Msop-Ep, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1767EMS8E-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$5.9900 / $9.2100 | Buy Now |
DISTI #
LT1767EMS8E-5#PBF-ND
|
DigiKey | IC REG BUCK SEPIC 5V 1.5A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
328 In Stock |
|
$4.8330 / $10.8600 | Buy Now |
DISTI #
584-LT1767EMS8E-5PBF
|
Mouser Electronics | Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs RoHS: Compliant | 7103 |
|
$4.8400 / $9.2100 | Buy Now |
DISTI #
V36:1790_06418497
|
Arrow Electronics | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2329 | Americas - 23 |
|
$4.8210 / $5.7620 | Buy Now |
|
Analog Devices Inc | Mono 1.5A, 1.25MHz Buck Sw Reg Package Multiple: 50 | 3666 |
|
$4.8330 / $10.8600 | Buy Now |
DISTI #
42659735
|
Verical | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3600 |
|
$4.8210 / $5.7620 | Buy Now |
DISTI #
78955887
|
Verical | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2329 | Americas - 23 |
|
$4.8210 / $5.7620 | Buy Now |
DISTI #
LT1767EMS8E5PBF
|
TME | PMIC, DC/DC converter, Uin: 3÷25VDC, Uout: 5VDC, 1.5A, MSOP8, SMD Min Qty: 1 | 0 |
|
$5.2700 / $6.6400 | RFQ |
DISTI #
LT1767EMS8E-5PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9500 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1767EMS8E-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1767EMS8E-5#PBF
Analog Devices Inc
Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1767EMS8E-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1767EMS8E-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1767EMS8E-5#TRPBF | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-5#PBF vs LT1767EMS8E-5#TRPBF |
LT1767EMS8E-5 | Linear Technology | Check for Price | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1767EMS8E-5#PBF vs LT1767EMS8E-5 |