Part Details for LT1765ES8#PBF by Linear Technology
Overview of LT1765ES8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1765ES8#TRPBF | Analog Devices | Mono 3A, 1.25MHz Buck Sw Regs | |
LT1765ES8#PBF | Analog Devices | Mono 3A, 1.25MHz Buck Sw Regs |
Price & Stock for LT1765ES8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 1600KHZ SWITCHING FREQ-MAX, PDSO8 | 29 |
|
$9.5599 / $11.6269 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A 8SOIC | 12092 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for LT1765ES8#PBF
LT1765ES8#PBF CAD Models
LT1765ES8#PBF Part Data Attributes
|
LT1765ES8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1765ES8#PBF
Linear Technology
LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1765ES8#PBF
This table gives cross-reference parts and alternative options found for LT1765ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1765ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1765ES8 | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1765ES8#PBF vs LT1765ES8 |
LT1765ES8#TR | Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1765ES8#PBF vs LT1765ES8#TR |
LT1765ES8 | Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1765ES8#PBF vs LT1765ES8 |
LT1765ES8#PBF | Monolithic 3A, 1.25MHz Step-Down Switching Regulator | Analog Devices Inc | LT1765ES8#PBF vs LT1765ES8#PBF |
LT1765ES8#TRPBF | Monolithic 3A, 1.25MHz Step-Down Switching Regulator | Analog Devices Inc | LT1765ES8#PBF vs LT1765ES8#TRPBF |
LT1765ES8#TRPBF | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1765ES8#PBF vs LT1765ES8#TRPBF |