Power Circuits
LT1763IS8-1.5#TR
Description: IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator

Overview of LT1763IS8-1.5#TR by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT1763IS8-1.5#TR by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1763IS8-1.5#TR by Linear Technology

LT1763IS8-1.5#TR
Linear Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max
0.005%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
1.538 V
Output Voltage1-Min
1.462 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.752 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
2.5%
Width
3.9 mm
Want to compare parts?
  1. LT1763IS8-1.5#TR
    Linear Technology
    IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for LT1763IS8-1.5#TR

This table gives cross-reference parts and alternative options found for LT1763IS8-1.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IS8-1.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1763CS8-1.5 Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-1.5#TR vs LT1763CS8-1.5
LT1763CS8-1.5#TR LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-1.5#TR vs LT1763CS8-1.5#TR
LT1763IS8-1.5 IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator Linear Technology LT1763IS8-1.5#TR vs LT1763IS8-1.5
LT1763CS8-1.5#TR Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-1.5#TR vs LT1763CS8-1.5#TR
LT1763IS8-1.5#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-1.5#TR vs LT1763IS8-1.5#TRPBF
LT1763IS8-1.5#PBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-1.5#TR vs LT1763IS8-1.5#PBF
Part Number Description Manufacturer Compare
LT1763IS8-1.5 IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator Linear Technology LT1763IS8-1.5#TR vs LT1763IS8-1.5
LT1763IS8-1.5#TRPBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-1.5#TR vs LT1763IS8-1.5#TRPBF
LT1763CS8-1.5 Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-1.5#TR vs LT1763CS8-1.5
LT1763CS8-1.5#TR Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8 Analog Devices Inc LT1763IS8-1.5#TR vs LT1763CS8-1.5#TR
LT1763CS8-1.5#TR LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1763IS8-1.5#TR vs LT1763CS8-1.5#TR
LT1763IS8-1.5#PBF LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1763IS8-1.5#TR vs LT1763IS8-1.5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1763IS8-1.5#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1763IS8-1.5#TR by Linear Technology

  • Please alert me when LT1763IS8-1.5#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1763IS8-1.5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1763IS8-1.5#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1763IS8-1.5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1763IS8-1.5#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1763IS8-1.5#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: