LT1732
Description: Visible LED, White Diffused

Overview of LT1732 by LED Technology Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LT1732 by LED Technology Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1732 by LED Technology Ltd

LT1732
LED Technology Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LED TECHNOLOGY LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Yellow
Forward Voltage-Max
3 V
JESD-609 Code
e0
Lens Type
DIFFUSED WHITE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Overall Height
6.6 mm
Peak Wavelength
585 nm
Reverse Voltage-Max
5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. LT1732
    LED Technology Ltd
    Visible LED, White Diffused
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1732 by LED Technology Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1732 by LED Technology Ltd

Select Manufacturer
Which Manufacturer of LT1732 would you like to use for your alert(s)?
  • Please alert me when LT1732 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1732 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1732 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1732 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1732.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1732 by LED Technology Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: