Part Details for LT1722IS5#PBF by Linear Technology
Overview of LT1722IS5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1722IS5#TRMPBF | Analog Devices | x 200MHz L N Prec Op Amps | |
LT1722IS5#TRPBF | Analog Devices | 1x 200MHz L N Prec Op Amps |
Part Details for LT1722IS5#PBF
LT1722IS5#PBF CAD Models
LT1722IS5#PBF Part Data Attributes
|
LT1722IS5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1722IS5#PBF
Linear Technology
LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 6.45 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 2000 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT1722IS5#PBF
This table gives cross-reference parts and alternative options found for LT1722IS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1722IS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1722IS5#TRPBF | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1722IS5#PBF vs LT1722IS5#TRPBF |
LT1722IS5#PBF | Single 200MHz Low Noise Precision Op Amps | Analog Devices Inc | LT1722IS5#PBF vs LT1722IS5#PBF |
LT1722IS5 | Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1722IS5#PBF vs LT1722IS5 |
LT1722IS5#TRPBF | Single 200MHz Low Noise Precision Op Amps | Analog Devices Inc | LT1722IS5#PBF vs LT1722IS5#TRPBF |
LT1722IS5 | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1722IS5#PBF vs LT1722IS5 |
LT1722IS5#TRMPBF | Single 200MHz Low Noise Precision Op Amps | Analog Devices Inc | LT1722IS5#PBF vs LT1722IS5#TRMPBF |