-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2472
|
Newark | Comparator, 4.5Ns, Soic-16, 85Deg C Rohs Compliant: Yes |Analog Devices LT1721IS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.7400 / $12.6600 | Buy Now |
DISTI #
505-LT1721IS#PBF-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
350 In Stock |
|
$9.0404 / $14.2700 | Buy Now |
DISTI #
584-LT1721IS#PBF
|
Mouser Electronics | Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs RoHS: Compliant | 545 |
|
$9.8500 / $14.2600 | Buy Now |
|
Analog Devices Inc | 4x, 4.5ns, 1x S 3V/5V Comps w/ Min Qty: 1 Package Multiple: 50 | 3721 |
|
$9.0404 / $14.2700 | Buy Now |
DISTI #
LT1721ISPBF
|
TME | IC: comparator, fast, Cmp: 4, 8ns, 2.7÷6V, SO16, tube, OUT: CMOS,TTL Min Qty: 1 | 0 |
|
$9.9500 / $13.9000 | RFQ |
DISTI #
LT1721IS#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.6900 / $10.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1721IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1721IS#PBF
Analog Devices Inc
Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1721IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1721IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1721CS#PBF | LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1721IS#PBF vs LT1721CS#PBF |
LT1721CS | Comparator, 4 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16 | Analog Devices Inc | LT1721IS#PBF vs LT1721CS |
LT1721IS | IC QUAD COMPARATOR, 4500 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO16, 0.150 INCH, PLASTIC, SO-16, Comparator | Linear Technology | LT1721IS#PBF vs LT1721IS |