There are no models available for this part yet.
Overview of LT1721CGN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1721CGN#TRPBF | Analog Devices | 4x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1721CGN#PBF | Analog Devices | 4x, 4.5ns, 1x S 3V/5V Comps w/ |
Price & Stock for LT1721CGN by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ |
CAD Models for LT1721CGN by Linear Technology
Part Data Attributes for LT1721CGN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
6 µA
|
Input Offset Voltage-Max
|
4500 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
7 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
28 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for LT1721CGN
This table gives cross-reference parts and alternative options found for LT1721CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1721CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1721IGN | LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1721CGN vs LT1721IGN |
LT1721CGN | Comparator, 4 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16 | Analog Devices Inc | LT1721CGN vs LT1721CGN |
LT1721IGN#TRPBF | LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1721CGN vs LT1721IGN#TRPBF |
LT1721IGN | Comparator, 4 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16 | Analog Devices Inc | LT1721CGN vs LT1721IGN |
LT1721CGN#PBF | Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | Analog Devices Inc | LT1721CGN vs LT1721CGN#PBF |
LT1721IGN#TR | LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1721CGN vs LT1721IGN#TR |
LT1721IGN#TRPBF | Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | Analog Devices Inc | LT1721CGN vs LT1721IGN#TRPBF |
Related Parts for LT1721CGN
-
LT1721IGNComparators
-
M30624FGMGPMicrocontrollers
-
LTC2440IGNAnalog to Digital Converters
-
AD8367ARUZOther Analog ICs
-
LT1210CROperational Amplifiers
-
MPM3804GG-ZSwitching Regulator or Controllers
-
TPS65950A3ZXNROther Consumer ICs
-
LTC2602IMS8Digital to Analog Converters
-
L7805CV-DGLinear Regulator ICs