Part Details for LT1720IS8#TR by Analog Devices Inc
Overview of LT1720IS8#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1720IS8#PBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1720IS8#TRPBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ |
Price & Stock for LT1720IS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1720IS8#TR-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1720IS8#TR
LT1720IS8#TR CAD Models
LT1720IS8#TR Part Data Attributes
|
LT1720IS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1720IS8#TR
Analog Devices Inc
Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1720IS8#TR
This table gives cross-reference parts and alternative options found for LT1720IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1720IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1720IS8 | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1720IS8#TR vs LT1720IS8 |
LT1720CS8#PBF | Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | Analog Devices Inc | LT1720IS8#TR vs LT1720CS8#PBF |
LT1720IS8#TRPBF | Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | Analog Devices Inc | LT1720IS8#TR vs LT1720IS8#TRPBF |
LT1720IS8#PBF | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1720IS8#TR vs LT1720IS8#PBF |
LT1720CS8#TR | Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1720IS8#TR vs LT1720CS8#TR |
LT1720IS8#TR | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1720IS8#TR vs LT1720IS8#TR |
LT1720CS8#PBF | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IS8#TR vs LT1720CS8#PBF |
LT1720CS8 | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IS8#TR vs LT1720CS8 |
LT1720IS8#TRPBF | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1720IS8#TR vs LT1720IS8#TRPBF |
LT1720CS8#TR | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IS8#TR vs LT1720CS8#TR |