Part Details for LT1719CS6#TRM by Analog Devices Inc
Overview of LT1719CS6#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1719CS6#TRM
LT1719CS6#TRM CAD Models
LT1719CS6#TRM Part Data Attributes
|
LT1719CS6#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1719CS6#TRM
Analog Devices Inc
Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1719CS6#TRM
This table gives cross-reference parts and alternative options found for LT1719CS6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719CS6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1719IS6#TRPBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS6#TRM vs LT1719IS6#TRPBF |
LT1719IS6#TRMPBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS6#TRM vs LT1719IS6#TRMPBF |
LT1719IS6 | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | Analog Devices Inc | LT1719CS6#TRM vs LT1719IS6 |
LT1719IS6#PBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#TRM vs LT1719IS6#PBF |
LT1719IS6#TRPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#TRM vs LT1719IS6#TRPBF |
LT1719CS6#PBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS6#TRM vs LT1719CS6#PBF |
LT1719IS6#TR | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#TRM vs LT1719IS6#TR |
LT1719CS6#TRPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS6#TRM vs LT1719CS6#TRPBF |
LT1719CS6 | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | Analog Devices Inc | LT1719CS6#TRM vs LT1719CS6 |
LT1719IS6#TRMPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS6#TRM vs LT1719IS6#TRMPBF |