LT1719CS6#TRM
Description: Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6

Overview of LT1719CS6#TRM by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LT1719CS6#TRM by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1719CS6#TRM by Analog Devices Inc

LT1719CS6#TRM
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Response Time-Nom
7 ns
Seated Height-Max
1 mm
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. LT1719CS6#TRM
    Analog Devices Inc
    Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6
    VS

Alternate Parts for LT1719CS6#TRM

This table gives cross-reference parts and alternative options found for LT1719CS6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719CS6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1719IS6#TR LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1719CS6#TRM vs LT1719IS6#TR
LT1719CS6#TR Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 Analog Devices Inc LT1719CS6#TRM vs LT1719CS6#TR
LT1719CS6#TRMPBF 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output Analog Devices Inc LT1719CS6#TRM vs LT1719CS6#TRMPBF
LT1719CS6#TR LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1719CS6#TRM vs LT1719CS6#TR
LT1719CS6#TRM LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1719CS6#TRM vs LT1719CS6#TRM
LT1719IS6#TRM Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 Analog Devices Inc LT1719CS6#TRM vs LT1719IS6#TRM
LT1719IS6#PBF LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1719CS6#TRM vs LT1719IS6#PBF
LT1719CS6#PBF LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1719CS6#TRM vs LT1719CS6#PBF
LT1719IS6#TRMPBF 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output Analog Devices Inc LT1719CS6#TRM vs LT1719IS6#TRMPBF
LT1719IS6#PBF 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output Analog Devices Inc LT1719CS6#TRM vs LT1719IS6#PBF
Part Number Description Manufacturer Compare
LT1719IS6#TR LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1719CS6#TRM vs LT1719IS6#TR
LT1719CS6#PBF 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output Analog Devices Inc LT1719CS6#TRM vs LT1719CS6#PBF
LT1719IS6#TRMPBF LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1719CS6#TRM vs LT1719IS6#TRMPBF
LT1719CS6#TRM LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1719CS6#TRM vs LT1719CS6#TRM
LT1719CS6#PBF LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1719CS6#TRM vs LT1719CS6#PBF
LT1719IS6#TRMPBF 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output Analog Devices Inc LT1719CS6#TRM vs LT1719IS6#TRMPBF
LT1719IS6 Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 Analog Devices Inc LT1719CS6#TRM vs LT1719IS6
LT1719IS6#PBF 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output Analog Devices Inc LT1719CS6#TRM vs LT1719IS6#PBF
LT1719CS6 LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1719CS6#TRM vs LT1719CS6
LT1719CS6#TR Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 Analog Devices Inc LT1719CS6#TRM vs LT1719CS6#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1719CS6#TRM by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1719CS6#TRM by Analog Devices Inc

  • Please alert me when LT1719CS6#TRM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1719CS6#TRM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1719CS6#TRM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1719CS6#TRM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1719CS6#TRM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1719CS6#TRM by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: