LT1716HS5#TR
Description: Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5

Overview of LT1716HS5#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT1716HS5#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1716HS5#TR by Analog Devices Inc

LT1716HS5#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
1.4 µA
Input Offset Voltage-Max
2900 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Response Time-Nom
5500 ns
Seated Height-Max
1 mm
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
1.625 mm
Want to compare parts?
  1. LT1716HS5#TR
    Analog Devices Inc
    Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5
    VS

Alternate Parts for LT1716HS5#TR

This table gives cross-reference parts and alternative options found for LT1716HS5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716HS5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1716HS5#TRPBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TR vs LT1716HS5#TRPBF
LT1716HS5#WPBF Comparator Analog Devices Inc LT1716HS5#TR vs LT1716HS5#WPBF
LT1716HS5#PBF LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TR vs LT1716HS5#PBF
LT1716HS5 Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 Analog Devices Inc LT1716HS5#TR vs LT1716HS5
LT1716HS5 LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TR vs LT1716HS5
LT1716HS5#PBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TR vs LT1716HS5#PBF
Part Number Description Manufacturer Compare
LT1716HS5#TRPBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TR vs LT1716HS5#TRPBF
LT1716HS5 LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TR vs LT1716HS5
LT1716HS5#PBF LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C Linear Technology LT1716HS5#TR vs LT1716HS5#PBF
LT1716HS5#WPBF Comparator Analog Devices Inc LT1716HS5#TR vs LT1716HS5#WPBF
LT1716HS5#TRM Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 Analog Devices Inc LT1716HS5#TR vs LT1716HS5#TRM
LT1716HS5 Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 Analog Devices Inc LT1716HS5#TR vs LT1716HS5
LT1716HS5#PBF SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator Analog Devices Inc LT1716HS5#TR vs LT1716HS5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1716HS5#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1716HS5#TR by Analog Devices Inc

  • Please alert me when LT1716HS5#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1716HS5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1716HS5#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1716HS5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1716HS5#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1716HS5#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: