Part Details for LT16S241J07 by Akahane Electronics Ind Corp
Overview of LT16S241J07 by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT16S241J07
LT16S241J07 CAD Models
LT16S241J07 Part Data Attributes
|
LT16S241J07
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
LT16S241J07
Akahane Electronics Ind Corp
Fixed Resistor, Ceramic Composition, 0.166W, 240ohm, 5% +/-Tol, 700ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.166 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LT | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 700 ppm/°C | |
Tolerance | 5% |