Part Details for LT1679CS#TRPBF by Analog Devices Inc
Overview of LT1679CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1679CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6561
|
Newark | Op-Amp, Soic-14, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LT1679CS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4000 / $11.2800 | Buy Now |
DISTI #
LT1679CS#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6920 In Stock |
|
$6.5416 / $10.7300 | Buy Now |
DISTI #
584-LT1679CS#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps RoHS: Compliant | 1144 |
|
$6.5400 / $10.7200 | Buy Now |
|
Analog Devices Inc | 2x/4x L N, R2R, Prec Op Amps Min Qty: 1 Package Multiple: 2500 | 1434 |
|
$6.5416 / $10.7300 | Buy Now |
DISTI #
LT1679CS#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5400 / $6.7900 | Buy Now |
Part Details for LT1679CS#TRPBF
LT1679CS#TRPBF CAD Models
LT1679CS#TRPBF Part Data Attributes
|
LT1679CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1679CS#TRPBF
Analog Devices Inc
Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 5.8 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 19000 | |
Width | 3.899 mm |
Alternate Parts for LT1679CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1679CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1679CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1679IS#TRPBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1679CS#TRPBF vs LT1679IS#TRPBF |
LT1679IS#PBF | LT1679 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1679CS#TRPBF vs LT1679IS#PBF |
LT1679CS#PBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1679CS#TRPBF vs LT1679CS#PBF |
LT1679IS | LT1679 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1679CS#TRPBF vs LT1679IS |
LT1679CS | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1679CS#TRPBF vs LT1679CS |
LT1679CS#TR | Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1679CS#TRPBF vs LT1679CS#TR |
LT1679IS#TR | LT1679 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1679CS#TRPBF vs LT1679IS#TR |
LT1679IS | Operational Amplifier, 4 Func, 420uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1679CS#TRPBF vs LT1679IS |
LT1679IS#PBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1679CS#TRPBF vs LT1679IS#PBF |
LT1679IS#TRPBF | LT1679 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1679CS#TRPBF vs LT1679IS#TRPBF |