Part Details for LT1676CN8 by Analog Devices Inc
Overview of LT1676CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1676CN8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R |
Part Details for LT1676CN8
LT1676CN8 CAD Models
LT1676CN8 Part Data Attributes
|
LT1676CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1676CN8
Analog Devices Inc
Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1676CN8
This table gives cross-reference parts and alternative options found for LT1676CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1676CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1676IN8 | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LT1676CN8 vs LT1676IN8 |
LT1676IN8#PBF | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1676CN8 vs LT1676IN8#PBF |
LT1676CN8#PBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1676CN8 vs LT1676CN8#PBF |
LT1676CN8#PBF | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1676CN8 vs LT1676CN8#PBF |
LT1676IN8#PBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1676CN8 vs LT1676IN8#PBF |