Part Details for LT1671CS8 by Analog Devices Inc
Overview of LT1671CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1671CS8#TRPBF | Analog Devices | 60ns, L Pwr,1x S, Ground-Sensi | |
LT1671CS8#PBF | Analog Devices | 60ns, L Pwr,1x S, Ground-Sensi |
Part Details for LT1671CS8
LT1671CS8 CAD Models
LT1671CS8 Part Data Attributes
|
LT1671CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1671CS8
Analog Devices Inc
Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 85 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1671CS8
This table gives cross-reference parts and alternative options found for LT1671CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1671CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1671IS8 | Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, PDSO8 | Analog Devices Inc | LT1671CS8 vs LT1671IS8 |
LT1671IS8#PBF | 60ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1671CS8 vs LT1671IS8#PBF |
LT1671CS8#TRPBF | 60ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1671CS8 vs LT1671CS8#TRPBF |
LT1671CS8#PBF | LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1671CS8 vs LT1671CS8#PBF |
LT1671CS8#TR | Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, PDSO8 | Analog Devices Inc | LT1671CS8 vs LT1671CS8#TR |
LT1671IS8#PBF | LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1671CS8 vs LT1671IS8#PBF |
LT1671IS8#TRPBF | 60ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1671CS8 vs LT1671IS8#TRPBF |