Part Details for LT1641-2IS8#TRMPBF by Analog Devices Inc
Overview of LT1641-2IS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1641-2IS8#PBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT1641-2IS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT1641-2CS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntrs |
Part Details for LT1641-2IS8#TRMPBF
LT1641-2IS8#TRMPBF CAD Models
LT1641-2IS8#TRMPBF Part Data Attributes
|
LT1641-2IS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1641-2IS8#TRMPBF
Analog Devices Inc
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.31V | |
Width | 3.899 mm |
Alternate Parts for LT1641-2IS8#TRMPBF
This table gives cross-reference parts and alternative options found for LT1641-2IS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-2IS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641-2IS8#TRPBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641-2IS8#TRMPBF vs LT1641-2IS8#TRPBF |
LT1641-2CS8#PBF | LT1641-2CS8#PBF | Analog Devices Inc | LT1641-2IS8#TRMPBF vs LT1641-2CS8#PBF |
LT1641-2CS8#TRPBF | LT1641-2CS8#TRPBF | Analog Devices Inc | LT1641-2IS8#TRMPBF vs LT1641-2CS8#TRPBF |
LT1641-2CS8#PBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-2IS8#TRMPBF vs LT1641-2CS8#PBF |
LT1641-2CS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641-2IS8#TRMPBF vs LT1641-2CS8#TR |
LT1641-2IS8#TRPBF | LT1641-2IS8#TRPBF | Analog Devices Inc | LT1641-2IS8#TRMPBF vs LT1641-2IS8#TRPBF |
LT1641-2CS8#TRPBF | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-2IS8#TRMPBF vs LT1641-2CS8#TRPBF |
LT1641-2IS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641-2IS8#TRMPBF vs LT1641-2IS8 |