Part Details for LT1639HS#PBF by Analog Devices Inc
Overview of LT1639HS#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1639HS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4866
|
Newark | Op-Amp, 1.2Mhz, -40 To 125Deg C, Nsoic14, No. Of Channels:4Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:-400Mv To 44V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1639HS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$9.4400 / $12.7900 | Buy Now |
DISTI #
LT1639HS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
231 In Stock |
|
$7.5375 / $15.4500 | Buy Now |
DISTI #
584-LT1639HS#PBF
|
Mouser Electronics | Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps RoHS: Compliant | 1050 |
|
$7.3900 / $12.8800 | Buy Now |
DISTI #
V36:1790_06418274
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2246 | Americas - 28 |
|
$7.4450 / $8.6050 | Buy Now |
|
Analog Devices Inc | 1.2MHz, 0.4V/us Over-The-Top u Package Multiple: 55 | 4062 |
|
$7.5375 / $15.4500 | Buy Now |
|
Rochester Electronics | LT1639 - Operational Amplifier, 4 Func, 3600uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$7.1200 / $8.3800 | Buy Now |
DISTI #
LT1639HS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$7.7800 / $9.0500 | Buy Now |
Part Details for LT1639HS#PBF
LT1639HS#PBF CAD Models
LT1639HS#PBF Part Data Attributes
|
LT1639HS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1639HS#PBF
Analog Devices Inc
1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 3600 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 3.9 mm |
Alternate Parts for LT1639HS#PBF
This table gives cross-reference parts and alternative options found for LT1639HS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1639HS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1639CS#PBF | Linear Technology | Check for Price | LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1639HS#PBF vs LT1639CS#PBF |
LT1639CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDSO14 | LT1639HS#PBF vs LT1639CS#TR |
LT1639CS#TRPBF | Linear Technology | Check for Price | LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1639HS#PBF vs LT1639CS#TRPBF |
LT1639CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDSO14 | LT1639HS#PBF vs LT1639CS |