There are no models available for this part yet.
Overview of LT1638HS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1638HS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK8190
|
Newark | Op-Amp, 1.2Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:-400Mv To 44V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1638HS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$6.2500 / $9.6000 | Buy Now | |
DISTI #
LT1638HS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
992 In Stock |
|
$5.2358 / $9.2300 | Buy Now | |
DISTI #
584-LT1638HS8#PBF
|
Mouser Electronics | Precision Amplifiers 1.2MHz, 0.4V/us Over-The-Top uP R2R In RoHS: Compliant | 5403 |
|
$4.8000 / $9.2200 | Buy Now | |
Analog Devices Inc | 1.2MHz, 0.4V/µs Over-The-Top u Min Qty: 1 Package Multiple: 100 | 4099 |
|
$5.2358 / $9.2300 | Buy Now | ||
DISTI #
LT1638HS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
CAD Models for LT1638HS8#PBF by Analog Devices Inc
Part Data Attributes for LT1638HS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Common-mode Reject Ratio-Nom
|
72 dB
|
Input Offset Voltage-Max
|
3400 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1200
|
Width
|
3.899 mm
|
Alternate Parts for LT1638HS8#PBF
This table gives cross-reference parts and alternative options found for LT1638HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1638HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1638IS8#TR | Operational Amplifier, 2 Func, 1100uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638HS8#PBF vs LT1638IS8#TR |
LT1638CS8 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638HS8#PBF vs LT1638CS8 |
LT1638IS8#TRPBF | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1638HS8#PBF vs LT1638IS8#TRPBF |
LT1638HS8#TRPBF | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1638HS8#PBF vs LT1638HS8#TRPBF |
LT1638IS8 | Operational Amplifier, 2 Func, 1100uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638HS8#PBF vs LT1638IS8 |
LT1638HS8#TR | Operational Amplifier, 2 Func, 3400uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638HS8#PBF vs LT1638HS8#TR |
LT1638CS8 | LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1638HS8#PBF vs LT1638CS8 |
LT1638CS8#TR | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1638HS8#PBF vs LT1638CS8#TR |
LT1638IS8#PBF | 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1638HS8#PBF vs LT1638IS8#PBF |
Related Parts for LT1638HS8#PBF
-
LT1638HS8#TRPBFOperational Amplifiers
-
ATXMEGA32A4U-AUMicrocontrollers
-
LT3748IMS#PBFSwitching Regulator or Controllers
-
LTC1864LCMS8#PBFAnalog to Digital Converters
-
MAX13450EAUD+Line Driver or Receivers
-
INA169NA/250Instrumentation Amplifiers
-
LTC1668IG#PBFDigital to Analog Converters
-
LFXP2-8E-7TN144CField Programmable Gate Arrays
-
A3967SLBMotion Control Electronics