There are no models available for this part yet.
Overview of LT1637HS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for LT1637HS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK4854
|
Newark | Op-Amp, 1.1Mhz, -40 To 125Deg C, Nsoic8, No. Of Channels:1Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:± 1.5V To ± 22V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1637HS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 485 |
|
$4.1700 / $6.4000 | Buy Now | |
DISTI #
LT1637HS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2671 In Stock |
|
$3.3613 / $6.1500 | Buy Now | |
DISTI #
584-LT1637HS8#PBF
|
Mouser Electronics | Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp RoHS: Compliant | 10 |
|
$3.4900 / $6.1400 | Buy Now | |
Analog Devices Inc | 1.1MHz, 0.4V/us Over-The-Top u Min Qty: 1 Package Multiple: 100 | 6542 |
|
$3.3613 / $6.1500 | Buy Now | ||
Quest Components | OP-AMP, 3400 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PDSO8 | 8 |
|
$3.5250 / $7.0500 | Buy Now | ||
DISTI #
LT1637HS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3000 / $3.6300 | Buy Now | |
Perfect Parts Corporation | 224 |
|
RFQ |
CAD Models for LT1637HS8#PBF by Analog Devices Inc
Part Data Attributes for LT1637HS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Common-mode Reject Ratio-Nom
|
72 dB
|
Input Offset Voltage-Max
|
3400 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1100
|
Width
|
3.9 mm
|
Alternate Parts for LT1637HS8#PBF
This table gives cross-reference parts and alternative options found for LT1637HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1637HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1637HS8 | Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1637HS8#PBF vs LT1637HS8 |
LT1637CS8#PBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | LT1637HS8#PBF vs LT1637CS8#PBF |
LT1637HS8#TRPBF | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1637HS8#PBF vs LT1637HS8#TRPBF |
LT1637IS8#TR | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1637HS8#PBF vs LT1637IS8#TR |
LT1637MPS8#PBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | LT1637HS8#PBF vs LT1637MPS8#PBF |
LT1637IS8#TRPBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | LT1637HS8#PBF vs LT1637IS8#TRPBF |
LT1637HS8 | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1637HS8#PBF vs LT1637HS8 |
LT1637HS8#TRPBF | 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp | Analog Devices Inc | LT1637HS8#PBF vs LT1637HS8#TRPBF |
LT1637HS8#TR | Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1637HS8#PBF vs LT1637HS8#TR |
LT1637HS8#TR | LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1637HS8#PBF vs LT1637HS8#TR |
Related Parts for LT1637HS8#PBF
-
LT1637HS8Operational Amplifiers
-
PIC18F4680-I/PTMicrocontrollers
-
ADS1281IPWAnalog to Digital Converters
-
DG407EWI+Multiplexers or Switches
-
IPD85P04P407ATMA1Power Field-Effect Transistors
-
FAN7388MXPeripheral Drivers
-
MAX490EESA+TLine Driver or Receivers
-
TPS73115DBVRLinear Regulator ICs
-
A3P060-VQG100IField Programmable Gate Arrays