LT1637CMS8#TRPBF
Description: 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

Overview of LT1637CMS8#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LT1637CMS8#TRPBF Analog Devices 1.1MHz, 0.4V/us Over-The-Top u
LT1637CMS8#PBF Analog Devices 1.1MHz, 0.4V/us Over-The-Top u
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LT1637CMS8#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LT1637CMS8#TRPBFTR-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.1000
$3.1000 Buy Now
DISTI # 584-LT1637CMS8#TRPBF
Mouser Electronics Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp RoHS: Compliant 0
  • 2,500 $3.3300
$3.3300 Order Now
Analog Devices Inc 1.1MHz, 0.4V/us Over-The-Top u Min Qty: 2500 Package Multiple: 2500 0
  • 1 $7.7900
  • 10 $5.3280
  • 25 $4.6924
  • 100 $3.9808
  • 250 $3.6358
  • 500 $3.4257
  • 1,000 $3.2512
  • 2,500 $3.1000
$3.1000 / $7.7900 Buy Now
DISTI # LT1637CMS8TRPBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.3300
  • 5,000 $3.2000
$3.2000 / $3.3300 Buy Now

CAD Models for LT1637CMS8#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1637CMS8#TRPBF by Analog Devices Inc

LT1637CMS8#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
Common-mode Reject Ratio-Nom
110 dB
Input Offset Voltage-Max
800 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.4 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1100
Width
3 mm
Want to compare parts?
  1. LT1637CMS8#TRPBF
    Analog Devices Inc
    1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
    VS

Alternate Parts for LT1637CMS8#TRPBF

This table gives cross-reference parts and alternative options found for LT1637CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1637CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1637CMS8#PBF 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp Analog Devices Inc LT1637CMS8#TRPBF vs LT1637CMS8#PBF
LT1637IMS8#PBF 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp Analog Devices Inc LT1637CMS8#TRPBF vs LT1637IMS8#PBF

Related Parts for LT1637CMS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1637CMS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1637CMS8#TRPBF by Analog Devices Inc

  • Please alert me when LT1637CMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1637CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1637CMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1637CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1637CMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1637CMS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: