Amplifier Circuits
LT1635CN8
Description: LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LT1635CN8 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LT1635CN8 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1635CN8 by Linear Technology

LT1635CN8
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Manufacturer Package Code
N
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0055 µA
Bias Current-Max (IIB) @25C
4.5 µA
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1900 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Nom
0.05 V/us
Supply Current-Max
0.28 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
175
Voltage Gain-Min
10000
Width
7.62 mm
Want to compare parts?
  1. LT1635CN8
    Linear Technology
    LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LT1635CN8

This table gives cross-reference parts and alternative options found for LT1635CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1635CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1635IN8 LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1635CN8 vs LT1635IN8
LT1635IN8#PBF LT1635 - Micropower Rail-to-Rail Op Amp and Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1635CN8 vs LT1635IN8#PBF

Related Parts for LT1635CN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1635CN8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1635CN8 by Linear Technology

  • Please alert me when LT1635CN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1635CN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1635CN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1635CN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1635CN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1635CN8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: