LT1632IS8#PBF
Description: 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps

Overview of LT1632IS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1632IS8#PBF Analog Devices 45MHz, 45V/us, 2x R2R In & Out
LT1632IS8#TRPBF Analog Devices 45MHz, 45V/us, 2x R2R In & Out

Price & Stock for LT1632IS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4835
Newark Op-Amp, 45Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:45Mhz, Supply Voltage Range:2.7V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1632IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 82
  • 1 $8.2800
  • 10 $7.9100
  • 25 $7.6600
  • 50 $7.2600
  • 100 $7.0000
$7.0000 / $8.2800 Buy Now
DISTI # 505-LT1632IS8#PBF-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 5191
In Stock
  • 1 $10.1300
  • 10 $7.2100
  • 25 $6.9000
$6.9000 / $10.1300 Buy Now
DISTI # 584-LT1632IS8#PBF
Mouser Electronics High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant 213
  • 1 $9.0800
  • 10 $6.9000
  • 1,000 $6.8900
$6.8900 / $9.0800 Buy Now
DISTI # E54:1762_00012207
Arrow Electronics Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Europe - 195
  • 1 $9.0618
  • 10 $7.6070
$7.6070 / $9.0618 Buy Now
DISTI # V36:1790_06418155
Arrow Electronics Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2124 Americas - 3
  • 100 $6.6000
$6.6000 Buy Now
Analog Devices Inc 45MHz, 45V/us, 2x R2R In & Out Package Multiple: 100 2339
  • 1 $10.1300
  • 10 $7.2100
  • 25 $6.9000
  • 1,000 $5.5200
$5.5200 / $10.1300 Buy Now
Rochester Electronics LT1632 - 45MHz,45V/us, Dual R2R I/O OA RoHS: Compliant Status: Active Min Qty: 1 216
  • 1 $8.0500
  • 25 $7.8900
  • 100 $7.5700
  • 500 $7.2500
  • 1,000 $6.8400
$6.8400 / $8.0500 Buy Now
DISTI # LT1632IS8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $7.8200
  • 500 $7.6100
  • 1,000 $7.4100
  • 5,000 $7.1300
$7.1300 / $7.8200 Buy Now
DISTI # C1S424500109995
Chip1Stop OP Amp Dual GP R-R I/O ±15V/30V 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Tube 65
  • 1 $6.6600
  • 10 $6.6500
  • 50 $6.5800
$6.5800 / $6.6600 Buy Now

CAD Models for LT1632IS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1632IS8#PBF by Analog Devices Inc

LT1632IS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
2.8 µA
Common-mode Reject Ratio-Nom
96 dB
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9025 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Slew Rate-Nom
35 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
40000
Width
3.899 mm
Want to compare parts?
  1. LT1632IS8#PBF
    Analog Devices Inc
    45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps
    VS

Alternate Parts for LT1632IS8#PBF

This table gives cross-reference parts and alternative options found for LT1632IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1632IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1632IS8#PBF LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1632IS8#PBF vs LT1632IS8#PBF
LT1632IS8#TRPBF LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1632IS8#PBF vs LT1632IS8#TRPBF
LT1632IS8#TR LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1632IS8#PBF vs LT1632IS8#TR
Part Number Description Manufacturer Compare
LT1632CS8 Operational Amplifier, 2 Func, 2750uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1632IS8#PBF vs LT1632CS8
LT1632CS8#TRPBF LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1632IS8#PBF vs LT1632CS8#TRPBF
LT1632IS8#TR LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1632IS8#PBF vs LT1632IS8#TR
LT1632CS8#PBF LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1632IS8#PBF vs LT1632CS8#PBF
LT1632IS8#PBF LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1632IS8#PBF vs LT1632IS8#PBF
LT1632CS8#TRPBF 45MHz, 45V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps Analog Devices Inc LT1632IS8#PBF vs LT1632CS8#TRPBF
LT1632CS8#TR Operational Amplifier, 2 Func, 2750uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1632IS8#PBF vs LT1632CS8#TR
LT1632CS8 LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1632IS8#PBF vs LT1632CS8
LT1632CS8#TR LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1632IS8#PBF vs LT1632CS8#TR
LT1632IS8#TRPBF LT1632 - 45MHz, 45V/us, Dual Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1632IS8#PBF vs LT1632IS8#TRPBF

Related Parts for LT1632IS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1632IS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1632IS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1632IS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1632IS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1632IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1632IS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1632IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1632IS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1632IS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: