Part Details for LT1620CGN#TRPBF by Analog Devices Inc
Overview of LT1620CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1620CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1620CGN#TRPBF-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3350 | Buy Now |
DISTI #
584-LT1620CGN#TRPBF
|
Mouser Electronics | Current Sense Amplifiers R2R C Sense Amp RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Analog Devices Inc | R2R C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5400 / $3.8000 | Buy Now |
DISTI #
LT1620CGN#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2800 / $3.4100 | Buy Now |
Part Details for LT1620CGN#TRPBF
LT1620CGN#TRPBF CAD Models
LT1620CGN#TRPBF Part Data Attributes
|
LT1620CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1620CGN#TRPBF
Analog Devices Inc
Rail-to-Rail Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1620CGN#TRPBF
This table gives cross-reference parts and alternative options found for LT1620CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1620CGN#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Analog IC:Other | Linear Technology | LT1620CGN#TRPBF vs LT1620CGN#TR |
LT1620CGN#TRPBF | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1620CGN#TRPBF vs LT1620CGN#TRPBF |
LT1620CGN | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Analog IC:Other | Linear Technology | LT1620CGN#TRPBF vs LT1620CGN |
LT1620CGN#TR | Analog Circuit, 1 Func, PDSO16 | Analog Devices Inc | LT1620CGN#TRPBF vs LT1620CGN#TR |
LT1620IGN#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Analog IC:Other | Linear Technology | LT1620CGN#TRPBF vs LT1620IGN#TR |
LT1620IGN#PBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620CGN#TRPBF vs LT1620IGN#PBF |
LT1620IGN | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Analog IC:Other | Linear Technology | LT1620CGN#TRPBF vs LT1620IGN |
LT1620CGN#PBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620CGN#TRPBF vs LT1620CGN#PBF |