-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Current Mode PWM Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4830
|
Newark | Pwm Controller, 18V, Nsoic-8, Supply Voltage Min:1.9V, Supply Voltage Max:18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Analog Devices LT1619ES8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2342 |
|
$3.5900 / $6.3200 | Buy Now |
DISTI #
LT1619ES8#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19046 In Stock |
|
$3.3219 / $6.0800 | Buy Now |
DISTI #
584-LT1619ES8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L V C Mode PWM Cntr RoHS: Compliant | 1994 |
|
$3.3300 / $6.0800 | Buy Now |
|
Analog Devices Inc | L V C Mode PWM Cntr Min Qty: 1 Package Multiple: 2500 | 3810 |
|
$3.3219 / $6.0800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM CM 8-SOIC | 250 |
|
RFQ | |
DISTI #
LT1619ES8#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2600 / $3.4000 | Buy Now |
DISTI #
SMC-LT1619ES8#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4901 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1619ES8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1619ES8#TRPBF
Analog Devices Inc
Low Voltage Current Mode PWM Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 360 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LT1619ES8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1619ES8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1619ES8 | LT1619 - Low Voltage Current Mode PWM Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1619ES8#TRPBF vs LT1619ES8 |
LT1619ES8#TRPBF | LT1619 - Low Voltage Current Mode PWM Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1619ES8#TRPBF vs LT1619ES8#TRPBF |
LT1619ES8 | Switching Controller, Current-mode, 1.5A, 360kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1619ES8#TRPBF vs LT1619ES8 |
LT1619ES8#PBF | Low Voltage Current Mode PWM Controller | Analog Devices Inc | LT1619ES8#TRPBF vs LT1619ES8#PBF |