Part Details for LT1619ES8#PBF by Linear Technology
Overview of LT1619ES8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1619ES8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 1.5 A SWITCHING CONTROLLER, 360 kHz SWITCHING FREQ-MAX, PDSO8 | 70 |
|
$4.6091 / $7.4742 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 8SOIC | 63140 |
|
$5.2760 / $7.9130 | Buy Now |
Part Details for LT1619ES8#PBF
LT1619ES8#PBF CAD Models
LT1619ES8#PBF Part Data Attributes
|
LT1619ES8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1619ES8#PBF
Linear Technology
LT1619 - Low Voltage Current Mode PWM Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 360 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LT1619ES8#PBF
This table gives cross-reference parts and alternative options found for LT1619ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1619ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1619ES8 | LT1619 - Low Voltage Current Mode PWM Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1619ES8#PBF vs LT1619ES8 |
LT1619ES8#TRPBF | LT1619 - Low Voltage Current Mode PWM Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1619ES8#PBF vs LT1619ES8#TRPBF |
LT1619ES8 | Switching Controller, Current-mode, 1.5A, 360kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1619ES8#PBF vs LT1619ES8 |
LT1619ES8#PBF | Low Voltage Current Mode PWM Controller | Analog Devices Inc | LT1619ES8#PBF vs LT1619ES8#PBF |
LT1619ES8#TRPBF | Low Voltage Current Mode PWM Controller | Analog Devices Inc | LT1619ES8#PBF vs LT1619ES8#TRPBF |