Power Circuits
LT1587CM-3.45#PBF
Description: LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C

Overview of LT1587CM-3.45#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LT1587CM-3.45#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1587CM-3.45#PBF by Linear Technology

LT1587CM-3.45#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
Package Description
PLASTIC, D2PAK-3
Pin Count
3
Manufacturer Package Code
M
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.4 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
7 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
10.2235 mm
Line Regulation-Max
0.0069%
Load Regulation-Max
0.01725%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
3.519 V
Output Voltage1-Min
3.381 V
Output Voltage1-Nom
3.45 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
8.89 mm
Want to compare parts?
  1. LT1587CM-3.45#PBF
    Linear Technology
    LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LT1587CM-3.45#PBF

This table gives cross-reference parts and alternative options found for LT1587CM-3.45#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1587CM-3.45#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1587CM-3.45 LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1587CM-3.45
LT1587CM-3.45#PBF 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed Analog Devices Inc LT1587CM-3.45#PBF vs LT1587CM-3.45#PBF
Part Number Description Manufacturer Compare
LT1121CS8-5#TRPBF LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1121CS8-5#TRPBF
LT1086CM-3.3 LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1086CM-3.3
LT1086CT-12 LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1086CT-12
LT1585CT-1.5#PBF LT1585-1.5 - Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1585CT-1.5#PBF
LT1762EMS8-3#TRPBF LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1587CM-3.45#PBF vs LT1762EMS8-3#TRPBF
LT1762EMS8-2.5#TRPBF LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1587CM-3.45#PBF vs LT1762EMS8-2.5#TRPBF
LT1585CT-3.3#PBF LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1585CT-3.3#PBF
LT1084CT-12#PBF LT1084-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1084CT-12#PBF
SPX1117M3-L-3-3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN Exar Corporation LT1587CM-3.45#PBF vs SPX1117M3-L-3-3/TR
LT1521CMS8-5#PBF LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1587CM-3.45#PBF vs LT1521CMS8-5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1587CM-3.45#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1587CM-3.45#PBF by Linear Technology

  • Please alert me when LT1587CM-3.45#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1587CM-3.45#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1587CM-3.45#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1587CM-3.45#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1587CM-3.45#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1587CM-3.45#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: