Part Details for LT1576CS8-5SYNC by Linear Technology
Overview of LT1576CS8-5SYNC by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1576CS8-5SYNC#PBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg | |
LT1576CS8-5SYNC#TRPBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg | |
LT1576CS8-SYNC#PBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg |
Part Details for LT1576CS8-5SYNC
LT1576CS8-5SYNC CAD Models
LT1576CS8-5SYNC Part Data Attributes
|
LT1576CS8-5SYNC
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1576CS8-5SYNC
Linear Technology
LT1576 - 1.5A, 200kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1576CS8-5SYNC
This table gives cross-reference parts and alternative options found for LT1576CS8-5SYNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1576CS8-5SYNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1576CS8-5SYNC#PBF | LT1576 - 1.5A, 200kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1576CS8-5SYNC vs LT1576CS8-5SYNC#PBF |
LT1576IS8-5SYNC | LT1576 - 1.5A, 200kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1576CS8-5SYNC vs LT1576IS8-5SYNC |
LT1576CS8-5SYNC#PBF | 1.5A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT1576CS8-5SYNC vs LT1576CS8-5SYNC#PBF |
LT1576CS8-5SYNC | Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1576CS8-5SYNC vs LT1576CS8-5SYNC |
LT1576IS8-5SYNC#PBF | LT1576 - 1.5A, 200kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1576CS8-5SYNC vs LT1576IS8-5SYNC#PBF |